Descriptions of Phoenix Contact 3206416 provided by its distributors.
QTC 2.5; Terminal Block; DIN Rail; 2 conductor; 24 A; 800 V; 20-14AWG
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 24A
Standard Feed-Thru Terminal Block 24A 800V - QTC25
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3206416 Terminal Block 5.2mm 17.5A Grey
Phoenix,Straight-through terminal block,QTC2,5,Phoenix Straight-through terminal block , QTC 2.5series, single layer, grey, Quick connect termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, connection method: Quick connection, Rated cross section: 2.5 mm2, 1 level, cross section: 0.5 mm2 - 2.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN, QTC, 2.5MM; Product Range: -; No. of Contacts: 1Contacts; Pitch Spacing: 6.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 20A
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Quick Connection / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0