Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3201482

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: black
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201482.

IHS

Datasheet4 pages5 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-4.94%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, VersaKrimp 19215 Series
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity322927
TE Connectivity Circular Terminal Bare SOLISTRAND M2 (#2) Bolt 2.36mm ID Max 1.65mm²
TE Connectivity / AMP8-34137-1
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Descriptions

Descriptions of Phoenix Contact 3201482 provided by its distributors.

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: black
Insulated Wire end ferrule, 1.5 mm², 18 mm/12 mm long, DIN 46228/4, black, 3201482
Insulated Ferrule Polypropylene Copper Tin-Plated 16 AWG Black - AI15-12BK
Phoenix Contact 3201482 Ferrule 1.5 mm² Black 100 pieces 18.5 mm Length
Terminal, Wire Ferrule, 16Awg, Black; |Phoenix Contact 3201482
Ferrules Terminal 16AWG Electrolytic Copper Black PIN 18.5mm
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule DIN 16 AWG (1.50mm ) Single Wire Black
FERRULES CONNECTOR FERRULE 16AWG BLACK AI SERIES
Phoenix,AI1,5-12BK,Cold head,Phoenix Contact Black tube terminal Insulated terminal, Maximum wire gauge1.5mm², 12mmLead length, 1.8mmPin diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG