Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3201013

Phoenix Contact DIN Ferrule; AI-TWIN 2X 6-14 YE; #10 Twin Wire; Yellow; Polypropylene; 100 ct.
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201013.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+12.53%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
PanduitFSD82-12-C
Panduit FSD82-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 10AWG, Yellow, 100Pcs
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 10 (M5) Length 27.71mm

Descriptions

Descriptions of Phoenix Contact 3201013 provided by its distributors.

Phoenix Contact DIN Ferrule; AI-TWIN 2X 6-14 YE; #10 Twin Wire; Yellow; Polypropylene; 100 ct.
Phoenix,AI-TWIN2X6-14YE,Cold head,Ferrules Terminal Electrolytic Copper Yellow 25mm
Insulated Ferrule Polypropylene Copper Tin-Plated 10 AWG Yellow - AI-TWIN2X6-14YE
AI - Twin 2X 6 Series Insulated Crimp Bootlace Ferrule 14mm Pin Length; Yellow
Ferrule, Length contact range: 14 mm, sleeve length: 25 mm
Terminal, Wire Ferrule, 10Awg, Yellow; |Phoenix Contact 3201013
Terminal Block Accessory, Ferrule, Copper Alloy
CONN FERRULE DIN TWO X 10AWG YLW
Buy the Phoenix Contact 3201013 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3201013 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG