What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3201000

Phoenix Contact DIN Ferrule; AI-TWIN 2X 4-12 GY; #12 Twin Wire; Gray; Polypropylene; 100 ct.
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201000.

IHS

Datasheet3 pages11 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.42%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity31890
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES

Descriptions

Descriptions of Phoenix Contact 3201000 provided by its distributors.

Phoenix Contact DIN Ferrule; AI-TWIN 2X 4-12 GY; #12 Twin Wire; Gray; Polypropylene; 100 ct.
Insulated Ferrule Polypropylene Copper Tin-Plated 12 AWG Gray - AI-TWIN2X4-12GY
Ferrule, Length contact range: 12 mm, sleeve length: 23 mm
AI - TWIN 2X4MM FERRULE WITH INSULATING COLLAR 12MM PIN LENGTH GRAY AI SERIES
Ferrules Terminal 12AWG Electrolytic Copper Gray PIN 23mm Tin
Phoenix Contact Adereindhuls AI-TWIN 2X 4 -12 GY - 3201000
Ferrule; Twin Enry; 23 mm; 3.8 mm Dia; Plastic; Gray
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule,Sleeve Length :12mm,L:23mm,CLR:Gray
TERMINAL, WIRE FERRULE, 12AWG, GREY;
Wire Ferrules 2 X 4mm GRY TWIN
CONN FERRULE DIN TWO X 12AWG GRY
Phoenix,AI-TWIN2X4-12GY,Cold head,Phoenix Contact Gray tube terminal Insulated terminal, Maximum wire gauge2 x 4mm², 12mmLead length, 3.8mmPin diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG