Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3074282

Feed-through terminal block UTTB 4-PE BK 3074282 Phoenix Contact
$ 10.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3074282.

IHS

Datasheet16 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 10.03
$ 9.17
Stock
1,260
13,320
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
4
4
Number of Rows
-
2
Mount
Through Hole
DIN Rail, Screw
Contact Plating
-
-
Housing Material
-
Polyamide

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-31
LTD Date2023-01-31

Related Parts

TE Connectivity282834-4
PCB terminal, 4 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-4
TE Connectivity284506-4
Conn PC Board Terminal Block Plug 4 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Through terminal block, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3044542
Phoenix Contact3209578
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578

Descriptions

Descriptions of Phoenix Contact 3074282 provided by its distributors.

Feed-through terminal block UTTB 4-PE BK 3074282 Phoenix Contact
Modular Terminal Block
DIN Rail Terminal Blocks UTTB 4-PE BK
CONN TERM BLK GROUND 10-26AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG