Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046401

Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts

$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046401.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

Master Electronics

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+90.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036372
Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Phoenix Contact3034468
Phoenix Contact 3034468 SB-ME 2-8 Switching Jumper 2 Pos Grey/Orange
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
EatonNDN3-WH
Conn Terminal Block F 6 POS 7.62mm Screw C DIN Rail 40A
TE Connectivity1546148-1
TERMINAL BLOCK, NEMA, TUBULAR SCREW, CHANNEL MOUNT, MEDIUM DUTY, 900 SERIES

Descriptions

Descriptions of Phoenix Contact 3046401 provided by its distributors.

Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts
Fused Terminal Block 16A 600V - UT6-HESI(63X32)
Conn Fuse Modular Terminal Block F 2 POS Screw T DIN Rail 10A
Terminal Block, Fused, 2Pos, 8Awg; |Phoenix Contact 3046401
Phoenix,UT6-HESI(6,3X32),fuse terminal block,Phoenix fuse terminal block, UT 6-HESI (6.3X32)series, single layer, Black, Screw-down terminations, 10A
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 6,3 x 32, nom. voltage: 630 V, nominal current: 10 A, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2- 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
Buy the Phoenix Contact 3046401 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3046401 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG