Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546148-1

Terminal Block, Nema, Tubular Screw, Channel Mount, Medium Duty, 900 Series
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546148-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1546148-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-08-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-01-21
LTD Date2022-01-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1546147-1
Terminal Block 600V 55A 22-8 AWG Nylon Gray Tubular Screw Terminal
TE Connectivity1546234-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
Phoenix Contact1766990
Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
Phoenix Contact1777723
Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A

Descriptions

Descriptions of TE Connectivity 1546148-1 provided by its distributors.

TERMINAL BLOCK, NEMA, TUBULAR SCREW, CHANNEL MOUNT, MEDIUM DUTY, 900 SERIES
Modular Terminal Block, 50A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, NEMA, 2 POSITION, 22-8AW
DIN Rail Terminal Blocks TUBULAR SCREW DOVE
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 55A/Contact
TUBULAR SCREW,EXTRUDED,MD,DOVE
TERM BLK NEMA 2POS 10.85MM GRAY
Special Order: TUBULAR SCREW,EXTRUDED,MD,DOVE Block Function: Feed-Through Modular Terminal Block Product Type: Screw Terminal Block Rated Cross Section: 8 AWG Primary Product Color: Gray Product Spacing: .375 in Feed-Through Screw Terminal Block 8 AWG Gray | Modular Terminal Block | Part Number: 1546148-1 | Internal Number: 1546148-1 | Alias Number: AMPS-0-1546148-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty