Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046171

Terminal Block Connector; DIN Rail; Screw; 1; 2; 26-10AWG; Gray; 20A(Nom); 500V(Nom); PA

$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046171.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

MRO Stop

Inventory History

3 month trend:
-20.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3046171 provided by its distributors.

Terminal Block Connector; DIN Rail; Screw; 1; 2; 26-10AWG; Gray; 20A(Nom); 500V(Nom); PA
Conn Knife Disconnect Terminal Block F 2 POS Screw ST T DIN Rail 20A
Phoenix Contact Knife Disconnect Terminal Block; UT 4-MT-P/P; 16A; 600V; #26 - #10; Screw Connection Gray
Phoenix,UT4-MT-P/P,Knife switch disconnecting terminal block,Phoenix Knife switch disconnecting terminal, UT 4-MT-P/Pseries, single layer, grey, Screw-down terminations, 20A
Terminal block Manufacturer Article n°: 3046171 Colour: Grey Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.14...4 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 500 VAC/DC
Feed-through modular terminal block, Connection type:ÿScrew connection, Cross section: ÿ0.14 mmýÿ-ÿ6 mmý, AWG:ÿ26ÿ-ÿ10, Nominal current:ÿ20 A, Nominal voltage:ÿ500 V, Length:ÿ57.8 mm, Width:ÿ6.2 mm, Color:ÿgray, Assembly:ÿNS 35/7,5, NS 35/15
Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:500V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 4-MT-P/P

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-MT-P/P
  • UT 4-MT-PP
  • UT4-MT-P/P