Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044364

Through terminal block, screw connection, 0.14-6.0 mm², 3 pole, 32 A, 6 kV, gray, 3044364
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044364.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+2.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA
Phoenix Contact1792876
Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1728297
Wire-To-Board Terminal Block, 3, 200 V,; |Phoenix Contact SMKDS 1/ 3-3,81
Weidmuller1608540000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3044364 provided by its distributors.

Through terminal block, screw connection, 0.14-6.0 mm², 3 pole, 32 A, 6 kV, gray, 3044364
Modular Terminal Block; Multiple Positions; Double Screw Connection on One Side
Conn Feed-Through Modular Terminal Block F 3 POS Screw T DIN Rail 32A
Standard Feed-Thru Terminal Block 32A 500V - UT4-TWIN
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Multi-Conductor Terminal Block; UT 4-TWIN; 30A; 150V; #26 - #10; Screw Connection; Gray
Phoenix,Straight-through terminal block,UT4-TWIN,Phoenix Straight-through terminal block , UT 4-TWINseries, single layer, grey, screw termination, 41A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ6 mmý, AWGÿ26ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 3, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 3 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG