Descriptions of Phoenix Contact 3044199 provided by its distributors.
Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, gray, 3044199
Feed-Through Terminal Block/76A,1000V,AWG:16-4,16mm²,W:12.2mm,Screw Con,CLR:GY
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 76A
Phoenix Contact UT16 Terminal Block, Single Layer, Gray, Screw, 76A
Standard Feed-Thru Terminal Block 85A 600V - UT16
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 76 A, number of connections: 2, connection method: Screw connection, Rated cross section: 16 mm2, cross section: 1.5 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Modular Terminal Block, 76A, 25mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UT 16; 85A; 600V; 1-Level; #16 - #4; Screw Connection; Gray
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 4AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Screw; Rated Current: 76A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: UT; SVHC: No SVHC (15-Jan-2019); Colour: Grey; Connector Mounting: DIN Rail Mount; Connector Type: Terminal Block, DIN Rail; External Width: 12.2mm; Working Voltage: 800V
Buy the Phoenix Contact 3044199 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3044199 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Screw / Current Rating A = 76 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 12.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IECEx / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0