Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044160

Feed Through Terminal Block/57A, 1000V, 0.5-16mm², AWG: 20-6, W: 10.2mm, Screw, CLR: GY

$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044160.

Phoenix Contact

Datasheet11 pages1 year ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+1.06%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail

Descriptions

Descriptions of Phoenix Contact 3044160 provided by its distributors.

Feed Through Terminal Block/57A,1000V,0.5-16mm²,AWG:20-6,W:10.2mm,Screw,CLR:GY
FEED-THROUGH TERMINAL BLOCK 57A 1000V SCREW CONNECTION 20-6 AWG GRAY UT SERIES
Phoenix Contact 3044160 Din Rail Terminal Block Screw 10.2mm 76A Grey
Standard Feed-Thru Terminal Block 65A 600V - UT10
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 57A
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UT 10; 65A; 600V; 1-Level; #20 - #6; Screw Connection; Gray
DIN Rail Terminal Blocks UT 10 FEEDTHRU TERM BLOCK
Phoenix,Straight-through terminal block,UT10,Phoenix Straight-through terminal block , UT 10series, single layer, grey, Screw-down terminations, 76A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 2, connection method: Screw connection, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3044160 Colour: Grey Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.5...10 mm² Cross-section, rigid: 0.5...10 mm² Rated voltage: 1000 VAC/DC
No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1Kv; No. Of Levels:1; Product Range:Ut Series Rohs Compliant: Yes |Phoenix Contact UT 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 10
  • UT10