Phoenix Contact 3031238

Terminal Block; Feed-Through; 1; 2; 26-12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031238.

Phoenix Contact

Datasheet11 pages4 years ago
Datasheet9 pages4 years ago

IHS

element14 APAC

Amar Radio Corporation

Electro Sonic

Inventory History

3 month trend:
+551%

CAD Models

Download Phoenix Contact 3031238 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3031238 provided by its distributors.

Terminal Block; Feed-Through; 1; 2; 26-12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 24A
Standard Feed-Thru Terminal Block 20A 600V - ST25
Terminal Block, Din Rail, 2Pos, 10Awg; |Phoenix Contact 3031212
FEED-THROUGH TERMINAL BLOCK 26-12 AWG 600V 20A 8KV W 5.2 MM ST SERIES
Phoenix Contact 3031212 Tension Spring Feed-through Terminal 0.08 - 4 mm² Grey
Modular Terminal Block, 31A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; ST 2;5; 20A; 600V; #28 - #12; Spring-cage Connection; Gray
Phoenix,Straight-through terminal block,ST2,5,Phoenix Straight-through terminal block , ST 2.5series, single layer, grey, Spring clamp termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3031212
  • 8333084
  • ST 2 5-PE