Descriptions of Phoenix Contact 3040274 provided by its distributors.
Terminal Block, Pluggable, 3Way; |Phoenix Contact 3040274
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Plug, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3040274
Conn Terminal Block F 3 POS ST Cable Mount 24A
Phoenix,plug-in parts,SP2,5/3,Phoenix Contact 15.6mmpitch3pPlug-in terminal blocks plug, SP 2.5/ 3series, 500 V, Spring clamp, grey
COMBI plugs,ÿType of connection:ÿSpring-cage connection,ÿNumber of positions:ÿ3,ÿCross section: 0.08 mmýÿ-ÿ4 mmý,ÿAWGÿ28ÿ-ÿ12,ÿWidth:ÿ15.6 mm,ÿHeight:ÿ39 mm,ÿColor:ÿgray
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 3, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2- 4 mm2, color: gray
Buy the Phoenix Contact 3040274 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3040274 is a direct drop-in replacement for existing installations and ships ready for integration.