Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38630-7803

Molex Isolated Terminal Block, 3-Pos, 1-Row, 11.13mm Pitch, 600V, 37.1mm × 16.5mm × 19.6mm

$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38630-7803.

Farnell

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-27.78%

CAD Models

Download Molex 38630-7803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-12-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

Terminal Block, Barrier, 3Pos, 12Awg; Pi |Molex 38630-6403
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 3 Circuits
PCB Mount Barrier Terminal Block, 3 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
TE Connectivity1776293-3
Conn Europa Terminal Block F 6 POS 8mm Screw ST Cable Mount 30A/Contact Package
TE Connectivity2008552-3
Conn PC Terminal Block HDR 3 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A

Descriptions

Descriptions of Molex 38630-7803 provided by its distributors.

Molex Isolated Terminal Block, 3-Pos, 1-Row, 11.13mm Pitch, 600V, 37.1mm × 16.5mm × 19.6mm
Conn Barrier Terminal Block 3 POS 11.13mm Solder ST Through Hole 25A
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Molex 38630-7803 Barrier Terminal Blocks Sr Bts Pc 50 3 Asy
Cross Referenced to MOLEX - Part MOL38630-7803
CONN BARRIER STRIP 3CIRC 0.438"
TERMINAL BLOCK, BARRIER, 3POS, 12AWG; Pitch Spacing:11.13mm; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:600V; Product Range:Beau 38630 Series RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0386307803
  • 386307803