What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3036563

Fused Terminal Block 6.3A 250V - ST4-HESILA250(5X20)
$ 15.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036563.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.53%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 5 days ago)

Related Parts

Phoenix Contact1849998
Single terminal block, with vertical POWER-COMBICON plug connection, for mounting on NS 15
Phoenix Contact1787924
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1546144-1
TERMINAL BLOCK, NEMA, STRAP SCREW, CHANEL MOUNT, 900 SERIES
TE Connectivity1546148-1
TERMINAL BLOCK, NEMA, TUBULAR SCREW, CHANNEL MOUNT, MEDIUM DUTY, 900 SERIES

Descriptions

Descriptions of Phoenix Contact 3036563 provided by its distributors.

Fused Terminal Block 6.3A 250V - ST4-HESILA250(5X20)
Conn Terminal Block Fuse Modular 2 POS ST DIN Rail 6.3A
Avnet Japan
Fuse terminal block, 2 pole, 4.0 mm², 250 V, 6.3 A, 3036563
Lever-type fuse terminal block, color: black, for 5 x 20 mm G fuse inserts, with LED for 250 V AC
Fuse Terminal Block with LED for mounting on NS 35
TERMINAL BLOCK, FUSED, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size (AWG): 28AWG to 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Clamp; Rated Current: 6.3A; Rated Voltage: 250V; Fuse Size Held: 5mm x 20mm; Product Range: CLIPLINE ST Series; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 10AWG; Wire Size AWG Min: 28AWG
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 250 V, nominal current: 6.3 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1 mm2, cross section: 0.08 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-HESILA 250 (5X20)