Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1849998

Single terminal block, with vertical POWER-COMBICON plug connection, for mounting on NS 15
$ 4.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1849998.

Phoenix Contact

Datasheet10 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-8.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1868076
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard
Phoenix Contact1731721
PCB terminal, 2 pole, pitch 7.62 mm, AWG 24-12, 24 A, screw connection, green, 1731721
Phoenix Contact1766990
Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
TE Connectivity282861-2
Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796981-2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1849998 provided by its distributors.

Single terminal block, with vertical POWER-COMBICON plug connection, for mounting on NS 15
Din-Rail terminal block; Plug; 20A; 630V; 1 Position; Screw Connection
Phoenix,DINrail connector,PCVK4-7,62,Conn Terminal Block M 1 POS Screw ST G DIN Rail/T DIN Rail 20A
Plug component, Nominal current: 20 A, Nom. voltage: 500 V, Pitch: 7.62 mm, Number of positions: 1, Width: 7.62 mm, Connection type: Screw connection, Color: green
DIN rail connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 1, number of rows: 1, number of positions: 1, number of connections: 1, product range: PCVK 4, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: DIN rail mounting, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG