What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1787924

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787924.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact1873058
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1757019
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A

Descriptions

Descriptions of Phoenix Contact 1787924 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES THREADED FLANGE UNIVERSAL FOOT FOR RAIL MTD 2POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 5.08MM LENGTH
Plug component, Nominal current:ÿ12 A, Nom. voltage:ÿ320 V, Pitch:ÿ5.08 mm, Number of positions:ÿ2, Connection type:ÿScrew connection, Assembly:ÿDIN rail, Color:ÿgreen
DIN rail connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: UMSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: DIN rail mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG