Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036505

Fuse Terminal Block, Led, 30A, Ns 35, 8.2 Mm, Din Rail Mount, St 4-FSI Series

$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036505.

Phoenix Contact

Datasheet8 pages1 year ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036372
Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Phoenix Contact3046401
Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
TE Connectivity1546144-1
TERMINAL BLOCK, NEMA, STRAP SCREW, CHANEL MOUNT, 900 SERIES
EatonNDN3-WH
Conn Terminal Block F 6 POS 7.62mm Screw C DIN Rail 40A

Descriptions

Descriptions of Phoenix Contact 3036505 provided by its distributors.

FUSE TERMINAL BLOCK, LED, 30A, NS 35, 8.2 MM, DIN RAIL MOUNT, ST 4-FSI SERIES
Fuse terminal block with LED for mounting on NS 35, for miniature circuit breakers, terminal width: 8.2 mm, color: Black
Conn Fuse Modular Terminal Block F 2 POS Cable Mount 30A
DIN Rail Terminal Blocks; 3036505; PHOENIX CONTACT; Black; UL94 V-0; 8.2 mm; 400 V
Fuse terminal block, 2 pole, 4.0 mm², 24 V, 30 A, 3036505
Fused Terminal Block 30A 24V - ST4-FSI/C-LED24
Phoenix,ST4-FSI/C-LED24,fuse terminal block,Phoenix fuse terminal block, ST 4-FSI/C-LED 24series, single layer, Black, Spring clamp termination, 32A
Buy the Phoenix Contact 3036505 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036505 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG