Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036343

Knife Disconnect Terminal Block 20A 400V - ST25-MT
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036343.

Phoenix Contact

Datasheet8 pages1 year ago

IHS

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+763%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW

Descriptions

Descriptions of Phoenix Contact 3036343 provided by its distributors.

Knife Disconnect Terminal Block 20A 400V - ST25-MT
Conn Knife Disconnect Terminal Block F 2 POS T DIN Rail 20A
KNIFE DISCONNECT TERMINAL BLOCK WITH SPRING-CAGE CONNECTION, AWG: 28 - 12, WIDTH: 5.2MM, COLOR: Gray
Phoenix,ST2,5-MT,Knife switch disconnecting terminal block,Phoenix Knife switch disconnecting terminal, ST 2.5-MTseries, single layer, grey, Spring clamp termination, 20A
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
Disconnect and knife disconnect terminal block, Connection type:ÿSpring-cage connection, Cross section: ÿ0.08 mmýÿ-ÿ4 mmý, AWG:ÿ28ÿ-ÿ12, Nominal current:ÿ20 A, Nominal voltage:ÿ400 V, Length:ÿ60.5 mm, Width:ÿ5.2 mm, Color:ÿgray, Assembly:ÿNS 35/7,5, NS 35/15
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:20A; Rated Voltage:400V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-MT
Buy the Phoenix Contact 3036343 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036343 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 20 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-MT
  • ST2,5-MT