Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036149

Feed-Through Terminal Block/2 Pin, 76A, 1000V, AWG: 24-4, W: 12.2mm, Spring, CLR: Gray
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036149.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+21.62%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3036149 provided by its distributors.

Feed-Through Terminal Block/2 Pin,76A,1000V,AWG:24-4,W:12.2mm,Spring,CLR:Gray
TERMINAL BLOCK FEED-THROUGH 1 2 16 TO 4 AWG 600 V 85 A 8 KV PA 18 MM ST SERIES
Through terminal block, spring balancer connection, 0.2-25 mm², 2 pole, 76 A, 8 kV, gray, 3036149
Phoenix Contact Feed-Through Terminal Block; ST 16; 85A; 600V; #16 - #4; Spring-Cage Connection; Gray
Modular Terminal Block, 85A, 25mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block Feed Through 2 POS ST DIN Rail 90A
Avnet Japan
Standard Feed-Thru Terminal Block 76A 1000V - ST16
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 76 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 16 mm2, cross section: 0.2 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 2Pos, 4Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Clamp; Rated Current:90A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 16
Buy the Phoenix Contact 3036149 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036149 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Spring Clamp / Current Rating A = 76 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 12.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 16
  • ST16