What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3036055

Terminal Block; Feed-Through; 4; 7; 28 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036055.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+10.82%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact3011041
Conn Feed-Through Terminal Block F 7 POS Screw ST T DIN Rail 19A
Phoenix Contact2718206
Terminal Block; 7; 400 V; 26 A; 30 to 14 AWG; Screw; M 3; 0.50 Nm (Min.); PA
Phoenix Contact3011054
Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 250 V; 16 A; 30-14 AWG; Gray
Weidmuller7917030000
Weidmüller Rail type terminal block, Wseries, fourth floor, brown, screw termination, 31A
Weidmuller1784180000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
Weidmuller1924490000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3036055 provided by its distributors.

Terminal Block; Feed-Through; 4; 7; 28 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Standard Feed-Thru Terminal Block 20A 800V - ST25-PE/3L
Phoenix,Motor terminals,ST2,5-PE/3L,Conn Feed-Through Terminal Block F 7 POS Cable Mount 20A
Motor terminal block, four-level, with PE foot, connection method: spring-cage connection, cross section: 0.08 mm2 - 4 mm2, AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
TERMINAL BLOCK, DIN, 2.5MM, MOTOR; Product Range: -; No. of Contacts: 4Contacts; Pitch Spacing: 5.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 2
Buy the Phoenix Contact 3036055 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036055 is a direct replacement for existing installations.
Positions = 7 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Connection Method = Spring Clamp / Current Rating A = 20 / Voltage Rating V = 800 / Number of Levels = 4 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG