Phoenix Contact 3011041

Conn Feed-Through Terminal Block F 7 POS Screw ST T DIN Rail 19A
$ 16.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3011041.

Phoenix Contact

Datasheet8 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.45%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1986242-7
Conn Terminal Block HDR 7 POS 15mm Solder ST Thru-Hole 125A/Contact
Phoenix Contact3036055
Terminal Block; Feed-Through; 4; 7; 28 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3011999
Phoenix Contact DLK4-PE DIN Rail Terminal Block, 4-Pos, Gray, Screw, 32A
Phoenix Contact2718206
Terminal Block; 7; 400 V; 26 A; 30 to 14 AWG; Screw; M 3; 0.50 Nm (Min.); PA
TE Connectivity1986242-6
Conn Terminal Block HDR 6 POS 15mm Solder ST Thru-Hole 125A/Contact
Weidmuller7917030000
Weidmüller DIN Rail Terminal Block W Series 4-Level Brown Screw 31A

Descriptions

Descriptions of Phoenix Contact 3011041 provided by its distributors.

Conn Feed-Through Terminal Block F 7 POS Screw ST T DIN Rail 19A
Standard Feed-Thru Terminal Block 24A 400V - DLK25-PE
Modular Terminal Block, 26A, 4mm2, 1 Row(s), 4 Deck(s)
Phoenix,Motor terminals,DLK2,5-PE,Phoenix Terminal block, 5-PE, DLK 2series, 4, grey, screw termination
Phoenix Contact Component - Multi-Level Terminal Block; DLK 2.5-PE; 15A; 300V; 4 -Level; #30 - #14; Screw Connection; Gray
Feed-through modular terminal block, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: gray
Motor connection terminal block, nom. voltage: 400 V, nominal current: 19 A, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3011041 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3011041 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG