What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2718206

Terminal Block; 7; 400 V; 26 A; 30 to 14 AWG; Screw; M 3; 0.50 Nm (Min.); PA

$ 15.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2718206.

IHS

Datasheet33 pages3 years ago

Newark

JRH Electronics

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+22.12%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3036055
Terminal Block; Feed-Through; 4; 7; 28 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3011041
Conn Feed-Through Terminal Block F 7 POS Screw ST T DIN Rail 19A
Phoenix Contact3011999
Conn Multi-Level Terminal Block F 7 POS Screw Cable Mount 32A
Weidmuller7917030000
Weidmüller Rail type terminal block, Wseries, fourth floor, brown, screw termination, 31A
TE Connectivity1986242-6
Conn Terminal Block HDR 6 POS 15mm Solder ST Thru-Hole 125A/Contact
Weidmuller1784180000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)

Descriptions

Descriptions of Phoenix Contact 2718206 provided by its distributors.

Terminal Block; 7; 400 V; 26 A; 30 to 14 AWG; Screw; M 3; 0.50 Nm (Min.); PA
TERMINAL BLOCK CONNECTOR SENSOR/ACTUATOR SCREW CONN 24-12 AWG GRAY 6.2 MM W
Sensor Terminal Block 24A 400V - VIOK15-3D/PE
Terminal Block, Din Rail, 7 Position, 24-12Awg, 4 Level
Modular Terminal Block, 24A, 4mm2, 4 Row(s), 4 Deck(s)
TERMINAL BLOCK, DIN RAIL, 7POS, 10AWG; No. of Positions: 7Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 400V; No. of Levels
Phoenix,Motor terminals,VIOK1,5-3D/PE,Phoenix Rail type terminal block, VIOK 1.5-3D/PEseries, fourth floor, grey, screw termination, 24A
Motor connection terminal block, nom. voltage: 400 V, nominal current: 24 A, connection method: Screw connection, 2nd, 3rd and 4th level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 2718206 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2718206 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2718206..
  • VIOK 1 5-3D/PE