Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1784180000

Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
$ 4.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1784180000.

IHS

Datasheet5 pages8 years ago

Master Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+27.83%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1924490000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Weidmuller1924460000
Conn Terminal Block 6 POS Tension Clamp ST T DIN Rail 20A
Weidmuller1924510000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact2715979
M SERIES CONNECTOR SENSOR/ACTUATOR TERMINAL BLOCK 24A 250V SCREW 24-12 AWG GRAY
Phoenix Contact3031830
Installation ground terminal block; Spring-cage - STI 2; 5-PE/L/L - 3031830

Descriptions

Descriptions of Weidmuller 1784180000 provided by its distributors.

Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
Conn Feed-Through Terminal Block 6 POS Screw T DIN Rail
300V 10A Terminal And Contact Block, 1784180000, PK50
Weidmüller Straight-through terminal block , DLDseries, third floor, brown, Screw-down terminations, 24A
DLD 2.5 DB. Initiator/actuator terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4032248189854
Initiator/actuator terminal, Screw connection, 2.5 mm², 250 V, 24 A, Number of connections: 6, Number of potentials per tier: 1, dark beige DLD 2.5 DB
TERMINAL BLOCK, DIN RAIL, 6 POSITION, 26-12AWG; No. of Positions:6Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:10A; R

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER