Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031319

Standard Feed-Thru Terminal Block 24A 800V - ST25-QUATTROBU

$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031319.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+52.66%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1729144
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV
Phoenix Contact3031157
Terminal Block; 26-14 AWG; Gray; 2; 4; PA; 67.5 mm L x 4.2 mm W x 47.5 mm H; 3 STTB 1,5
Phoenix Contact1715747
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 3031319 provided by its distributors.

Standard Feed-Thru Terminal Block 24A 800V - ST25-QUATTROBU
TERMINAL BLOCK 24 AWG/KCMIL (MIN.) (CONDUCTOR CROSS SECTION) BLUE 1 2 PA
Phoenix Contact Terminal Block, ST 2.5-QUATTRO BU, Blue, 28A
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-QUATTRO BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-QUATTRO BU