Descriptions of Phoenix Contact 3031157 provided by its distributors.
Terminal Block; 26-14 AWG; Gray; 2; 4; PA; 67.5 mm L x 4.2 mm W x 47.5 mm H; 3 STTB 1,5
Standard Feed-Thru Terminal Block 17.5A 500V - STTB15
Conn Double-Level Terminal Block 4 POS Spring Cage T DIN Rail 17.5A
Dinrail Terminal Block, 4Way, 16Awg, Gry; |Phoenix Contact 3031157
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 2 Deck(s)
Phoenix,Double layer terminal block,STTB1,5,Phoenix Double layer terminal, STTB 1.5series, grey, 17.5A
Double-level spring-cage terminal block, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 1.5 mm2, cross section: 0.08 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3031157 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031157 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Spring Clamp / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0