Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1715747

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV

$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715747.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+96.18%

CAD Models

Download Phoenix Contact 1715747 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
Phoenix Contact1729144
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1869237
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 1715747 provided by its distributors.

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV
Terminal Block, Wire To Brd, 4Pos, 14Awg; |Phoenix Contact 1715747
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A
Phoenix,MKDS1,5/4-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1.5/4-5.08series, 4road, 5.08mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG