Phoenix Contact 3025150

Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3025150.

Phoenix Contact

Datasheet7 pages4 years ago

Electro Sonic

Farnell

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.45%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Phoenix Contact3031283
Terminal Block; 28-12 AWG; Blue; 2; 4; PA; 67.5 mm L x 5.2 mm W x 47.5 mm H; 3
Weidmuller0590160000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0590160000
Weidmuller0355480000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0355480000
Weidmuller0363680000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0363680000

Descriptions

Descriptions of Phoenix Contact 3025150 provided by its distributors.

Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Phoenix Contact 3025150 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Conn Feed-Through Terminal Block F 4 POS Screw Cable Mount 16A
Micro terminal, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 15, color: blue
Positions = 4 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 16 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Blue / Pitch mm = 4.2 / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = UL Listed / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG