Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031225

Terminal Block Feed-through 1 2 26 to 12 AWG 600 V 20 A 8 Kv Pa 10 Mm St Series
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031225.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+87.12%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3031225 provided by its distributors.

TERMINAL BLOCK FEED-THROUGH 1 2 26 TO 12 AWG 600 V 20 A 8 KV PA 10 MM ST SERIES
Standard Feed-Thru Terminal Block 24A 800V - ST25BU
Conn Feed-Through Terminal Block 2 POS Spring Cage T DIN Rail 24A
Din Rail Mount Terminal Block; |Phoenix Contact ST 2,5 BU
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; ST 2;5 BU; 20A; 600V; #28 - #12; Spring-cage Connection; Blue
Terminal block Manufacturer Article n°: 3031225 Colour: Blue Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.08...2.5 mm² Cross-section, rigid: 0.08...4 mm² Rated voltage: 800 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5 BU
  • ST2,5BU