Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031144

Conn Ground Modular Terminal Block F 3 POS Spring Cage ST G DIN Rail/T DIN Rail
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031144.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+4.37%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1725041
Phoenix Contact MKKDS1.5/3-5.08 PCB Terminal Block, 6-Ch, 2-Row, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1721731
Phoenix Contact 1721731 MKKDS PCB Terminal Block, 5.08mm, 6 contacts, 22A, 400V
Phoenix Contact1726066
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
TE Connectivity282909-3
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282869-3
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity282888-3
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3031144 provided by its distributors.

Conn Ground Modular Terminal Block F 3 POS Spring Cage ST G DIN Rail/T DIN Rail
Phoenix Contact Ground - Multi-Conductor Terminal Block; ST 1.5-TWIN-PE; #26 - #14; Spring-Cage Connection; Green-Yellow
Protective conductor terminal block, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 1.5 mm2, cross section: 0.08 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3031144 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3031144 is a direct drop-in replacement for existing installations and ships ready for integration.
Positions = 3 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Spring Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 4.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG