Phoenix Contact 1726066

Phoenix Contact MKKDSN 1, 5/3-5, 08 PCB Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 13.5A
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726066.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.38%

CAD Models

Download Phoenix Contact 1726066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725041
Phoenix Contact MKKDS1.5/3-5.08 PCB Terminal Block, 6-Ch, 2-Row, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282909-3
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282869-3
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity796692-3
Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity284065-3
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve
Phoenix Contact1721731
Phoenix Contact MKKDS 3/3-5.08 PCB Terminal Block, 5.08mm Pitch, TH, Solder Termination

Descriptions

Descriptions of Phoenix Contact 1726066 provided by its distributors.

Phoenix Contact MKKDSN 1,5/3-5,08 PCB Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 13.5A
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 3 POSITION COMBICON MKKDSN SERIES
2LEVEL TB WITH OFFSET LEVEL LOW PRINTED CKT 3POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 10.16MM LENGTH
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 2, number of positions per row: 3, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Tb, Wire To Board, 3Pos, 26-16Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MKKDSN 1,5/ 3-5,08
PCB Terminal Block Rating to EN: 13.5 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...1.5 mm² solid or stranded Manufacturer Article n°: 1726066 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Screw Connection Poles: 6 Rated current to EN: 13.5 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDSN 1,5/ 3-5,08