Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3010013

Terminal Block; 232 A; 1000 V; 2-4/0 AWG; 2; Screw; 8 kV; PA; 33 mm; 35 to 95
$ 56.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3010013.

IHS

Datasheet7 pages7 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+270%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020300000
Feed-Through Terminal Block Connector, 2 POS, Screw, Straight, Through Hole, DIN Rail, 65A
Phoenix Contact3003350
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1991095
Phoenix Contact SPT 2.5/2-V-5.0 PCB Terminal Block, 2-Pos, 5mm Pitch, TH, Spring Cage, Green

Descriptions

Descriptions of Phoenix Contact 3010013 provided by its distributors.

Terminal Block; 232 A; 1000 V; 2-4/0 AWG; 2; Screw; 8 kV; PA; 33 mm; 35 to 95
Conn Universal Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 232A
Standard Feed-Thru Terminal Block 232A 1000V - UKH95
Modular Terminal Block, 232A, 95mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UKH 95; 230A; 600V; 1-Level; #2 - 4/0; Screw Connection; Gray
Phoenix,High current terminal block,UKH95,Phoenix Straight-through terminal block , UKH 95series, single layer, grey, screw termination, 232A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 25 mmýÿ-ÿ95 mmý, AWGÿ4ÿ-ÿ3/0, Width:ÿ25 mm, Color:ÿgray, Mounting type:ÿNS 35/15,ÿNS 32
High-current terminal block, nom. voltage: 1000 V, nominal current: 232 A, number of connections: 2, connection method: Screw connection, Rated cross section: 95 mm2, cross section: 25 mm2 - 95 mm2, mounting type: NS 35/15, NS 32, NS 35/7,5, NS 35/15-2,3, color: gray
Buy the Phoenix Contact 3010013 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3010013 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Min. AWG = 4 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 25 / Wire Size mm2 Nominal mm² = 95 / Wire Connection Method = Screw / Current Rating A = 232 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 25 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG