Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3004977

Feed Through Terminal Block/2Pin, 41A, 800V, 0.2-10mm², AWG: 24-8, W: 8.2mm, CLR: Blu
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004977.

Phoenix Contact

Datasheet9 pages2 years ago

Electro Sonic

Amar Radio Corporation

Newark

TME

Inventory History

3 month trend:
+391%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3004977 provided by its distributors.

Feed Through Terminal Block/2Pin,41A,800V,0.2-10mm²,AWG:24-8,W:8.2mm,CLR:Blu
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 41A
Terminal block [Phoenix Contact] UK 6 N BU Terminal block 4017918090968
Standard Feed-Thru Terminal Block 41A 800V - UK6NBU
Phoenix Contact Feed-Through Terminal Block; UK 6 N BU; 50A; 300V; #26 - #8; Screw Connection; Blue
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
UK 6 N Blue IEC Screw Clamp Terminal Block - 26-8 AWG
Phoenix,Straight-through terminal block,UK6NBU,Phoenix Straight-through terminal block , UK 6 N BUseries, single layer, Blue, screw termination, 41A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 32, NS 35/7,5, NS 35/15, color: blue
Buy the Phoenix Contact 3004977 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004977 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UK 6 N BU
  • UK 6N BU