Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3003347

Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A

$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3003347.

Phoenix Contact

Datasheet9 pages1 year ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+201%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3003347 provided by its distributors.

Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A
TERMINAL BLOCK CONNECTOR FEED THRU SCREW 2 0.2-4SQ.MM 24-12 AWG 5.2 MM W GRAY
Phoenix Contact 3003347 Din Rail Terminal Block Screw 5.2mm 24A Grey
Phoenix Contact Feed-Through Terminal Block; UK 2.5 N; 20A; 300V; #30 - #12; Screw Connection; Gray
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UK2,5N,Phoenix Rail type terminal block, UK 2.5 Nseries, single layer, grey, screw termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 3003347 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3003347 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = KR / Standards Met = PRS / Combustibility Class = UL 94 V-2
Overview: Screw Clamp terminal blocks are known and accepted worldwide. The screw clamp technology is preferred because it offers top reliability with the best clamping force. Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. In order to eliminate the possibility of these types of problems, look to manufacturers who offer wire-clamping mechanisms that are designed to prevent screw back-out. In addition, a nickel-plated copper alloy is the preferred choice over steel because it is a better conductor, has better thermal expansion properties and offers better corrosion resistance. UK Modular Terminal Blocks - UK 2.5 N Gray IEC universal terminal block with screww connection that accomodate AWG 30-12. Features: Anti-Screw Back Design Universal Mounting Color: Gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042881