Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3001624

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver

$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001624.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
+8.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity4-641208-0
MTA-156 SERIES,3.96MM PITCH 10WAY 1 ROW STRAIGHT PCB HEADER, THROUGH HOLE TERM,7A
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk
TE Connectivity280613-2
Wtb Conn, Header, 10Pos, 1Row, 3.96Mm; |Amp Te Connectivity 280613-2

Descriptions

Descriptions of Phoenix Contact 3001624 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
Fixed bridge [Phoenix Contact] FBRN 10-4 N Fixed bridge 4017918107192
Phoenix Contact Fixed bridge; Number of positions:ÿ10; Color:ÿSilver
Phoenix,fixed bridge,FBRN10-4N,Phoenix Jumper strip, FBRNseries, used forDIN Rail terminal block
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Connection Bar, Fbrn-10-4N; |Phoenix Contact 3001624
Terminal Block Accessory, Jumper Item, Copper Alloy
FIXED BRIDGE BAR TERM BLK UNIVERSAL 10 SILVER FBRN SERIES
Conn Accessories, Fixed Bridge M 10 POS 4.2mm ST
Fixed bridge, pitch: 4.2 mm, color: silver
JUMPER TERM BLK 10POS SCREW-IN
CONNECTION BAR, FBRN-10-4N; Accessory Type: Jumper; For Use With: Modular Terminal Blocks; No. of Positions: 10Ways; Pitch Spacing: -; Product Range: FBRN; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBRN 10-4 N
  • FBRN10-4N