Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2986960

Safety Coupling Relay For Sil 3, 2 Enabling Current Paths, 1 Confirmation Current Path
$ 221.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2986960.

Phoenix Contact

Datasheet10 pages2 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2986575
Phoenix,PSR-SCP-24DC/FSP2/2X1/1X2,Coupling Relay,Phoenix Safety relay, PSR-SCPseries, 24V DC
Phoenix Contact2986588
Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths
Phoenix Contact2986957
Safety Relay, Dpst-No/Spst-Nc, 24Vdc, 5A; |Phoenix Contact 2986957
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of Phoenix Contact 2986960 provided by its distributors.

SAFETY COUPLING RELAY FOR SIL 3, 2 ENABLING CURRENT PATHS, 1 CONFIRMATION CURRENT PATH
Safety Relay, 2 Form A, 1 Form B, 3PST, Momentary, 0.055A (Coil), 26.4VDC (Coil), 1320mW (Coil), 5A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Safe coupling relay for SIL 3 high- and low-demand applications, couples digital output signals to the periphery, two enabling current paths, one signal contact, module for safe state off applications, integrated test pulse filter, plug-in screw connection, width: 17.5 mm
Device Type = Safety Relay / Contact Configuration without Delay = 2NO + 1NC / Supply Voltage - DC V = 24 / Response Time ms = 50 / Resetting Time s = 1 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Series = PSR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG