What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2986588

Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths
$ 170.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2986588.

Phoenix Contact

Datasheet10 pages1 year ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.78%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 6 days ago)

Related Parts

Phoenix Contact2986960
SAFETY COUPLING RELAY FOR SIL 3, 2 ENABLING CURRENT PATHS, 1 CONFIRMATION CURRENT PATH
Phoenix Contact2986575
Phoenix,PSR-SCP-24DC/FSP2/2X1/1X2,Coupling Relay,Phoenix Safety relay, PSR-SCPseries, 24V DC
Phoenix Contact2986957
Safety Relay, Dpst-No/Spst-Nc, 24Vdc, 5A; |Phoenix Contact 2986957
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of Phoenix Contact 2986588 provided by its distributors.

Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths
Phoenix,PSR-SPP-24DC/FSP2/2X1/1X2,Coupling Relay,Phoenix Safety relay, PSR-SPP- 24DC/FSP2/2X1/1X2series, 24V DC
SAFETY RELAYS, SAFETY, 1 CHANNEL, 250 VAC/VDC, PSR CLASSIC SERIES
Safety Coupling Relay 24 VDC 2NO Safety 1NC Auxiliary
Electromechanical Relay 24VDC 436.36Ohm 5A 4PST-NO/DPST-NC(17.5x114.5x112)mm DIN Rail Safe Coupling Relay
PSR-SPP Safety Relay; 24 V dc; 3 Safety
SAFETY RELAY, DPST-NO/SPST-NC, 24VDC, 5A;
Phoenix Contact 2986588 カップリングリレー
Safety Relay, 2 Form A, DPST, 0.055A (Coil), 26.4VDC (Coil), 1320mW (Coil), 5A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
Safe coupling relay for SIL 2 high and low demand applications, coupled digital output signals to the I/O, 2 enabling current paths, 1 signal contact, module for safe state off applications, integrated test pulse filter, width: 17.5 mm, pluggable Push-in terminal block

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG