Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981020

Electromechanical Relay 24VDC 400Ohm 6A ( (22.5mm 114.5mm 99mm)) DIN Rail Safety Relay
$ 285.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981020.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Farnell

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+12.37%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2900525
Electromechanical Relay 24VDC 24VAC 6A (22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2986960
SAFETY COUPLING RELAY FOR SIL 3, 2 ENABLING CURRENT PATHS, 1 CONFIRMATION CURRENT PATH
Phoenix Contact2986575
Phoenix,PSR-SCP-24DC/FSP2/2X1/1X2,Coupling Relay,Phoenix Safety relay, PSR-SCPseries, 24V DC
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFS4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive

Descriptions

Descriptions of Phoenix Contact 2981020 provided by its distributors.

Electromechanical Relay 24VDC 400Ohm 6A ( (22.5mm 114.5mm 99mm)) DIN Rail Safety Relay
Safety Relay; E-Mech; 6A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Screw; cULus; UL; RoHS
Phoenix,PSR-SCP-24DC/ESP4/2X1/1X2,Safety relay,Phoenix Safety relay, PSR-SCPseries, 24V DC, 1passageway, Suitable for emergency stop、 Safety switch/interlock
Safety relay for process engineering, emergency stop and protective door monitoring. One-channel, two enabling current paths, pluggable connecting terminal blocks with screw connection
RELAY, SAFETY, 2NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO, SPST-NC; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Co
Safety relay for SIL 3 high-demand and low-demand applications, also approved in accordance with EN 50156, DNV, and EN ISO 13849, emergency stop and safety door monitoring, 1-channel, 2 enabling current paths, 1 signal contact, plug-in screw terminal blocks, width: 22.5 mm
Device Type = Safety Relay / Contact Configuration without Delay = 2NO + 1NC / Supply Voltage - DC V = 24 / Response Time ms = 60 / Resetting Time s = 1000 / Housing Material = Polyamide / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Series = PSR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG