Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2966618

Phoenix Contact 2966618 Plug-in miniature solid-state relay, OPT-24DC/ 48DC/100
$ 32.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966618.

Phoenix Contact

Datasheet7 pages2 years ago

Farnell

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
+60.79%

CAD Models

Download Phoenix Contact 2966618 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Phoenix Contact2966728
Solid State Terminal Relay 100mA 24VDC - PLC-OSC-24DC/48DC/100
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Phoenix Contact 2966618 provided by its distributors.

Phoenix Contact 2966618 Plug-in miniature solid-state relay, OPT-24DC/ 48DC/100
Solid State Relay, Spst-No, 0.1A, 28.8V; |Phoenix Contact 2966618
Relay SSR 7mA 1.2V DC-IN 48V DC-OUT 4-Pin
Plug-in miniature solid-state relay, input solid-state relay, 1 N/O contact, input: 24 V DC, output: 3 - 48 V DC/100 mA
Buy the Phoenix Contact 2966618 Relay - an industrial relay module providing signal switching, isolation, or safety interlock functions. Features reliable contact operation, LED indication, and standard mounting. The Phoenix Contact 2966618 is a direct replacement for existing relay installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG