Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2963721

Electromechanical Relay 24VDC 24VAC 6A DPST-NO/SPST-NC(99x22.5x114.5)mm DIN Rail Safety Relay
$ 345.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2963721.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+293%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact2963747
2963747 Phoenix Contact Device for monitoring of safety-related circuits
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Phoenix Contact 2963721 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 6A DPST-NO/SPST-NC(99x22.5x114.5)mm DIN Rail Safety Relay
Phoenix,PSR-SCP-24UC/THC4/2X1/1X2,Safety relay,Phoenix Safety relay, PSR-SCP- 24UC/THC4/2X1/1X2series, 24V AC/DC, 2passageway, Suitable for two-hand control
Safety relay for two-hand control devices in accordance with ISO 13851 type IIIC to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, synchronous activation monitoring < 0.5 s, 2 N/O contacts, 1 N/C contact, safe isolation, width: 22.5 mm, pluggable screw terminal block
RELAY, SAFETY, 2NO, 1NC, 250V, 6A; Coil Voltage: 24V; Contact Configuration: DPST-NO, SPST-NC; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Cont

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG