Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2938620

DIN rail power supply unit 24 V DC/20 A, primary switched-mode, 1-phase
$ 1,631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938620.

Master Electronics

Datasheet6 pages17 years ago

Electro Sonic

TME

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-100%

Related Parts

Switch Mode Power Supply Switcher Design Mode 150W 1PH 100/240VAC Nominal Input
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaCSS65-15
POWER SUPPLY, AC-DC,15V,4A,90-264VIN, OPEN FRAME, PNL MNT, LINEAR, MEDICAL, CSS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaJWS300-28
Power Supply; 28 V; 12 A (Max.); 85-265 VAC/120-330 VDC; 168 mV; 112 mV; 63 Hz
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of Phoenix Contact 2938620 provided by its distributors.

DIN rail power supply unit 24 V DC/20 A, primary switched-mode, 1-phase
Phoenix Contact Switching Power Supply; QUINT-PS-100-240AC/24DC/20; 24VDC OUT; 20A; 85-264VAC / 90-350VDC IN; Single Phase; DIN Rail Mount; Metal Frame
The Phoenix Contact 2938620 is a single-phase, primary-switched DIN rail power supply unit from the QUINT POWER series. It converts wide-range AC input (85-264 VAC or 90-350 VDC) to a regulated 24 VDC output at 20 A, delivering 480 W of power. Designed for industrial plant and special engineering applications, it features POWER BOOST technology to reliably start heavy loads with high inrush currents. The unit includes preventive function monitoring to diagnose improper operating states, minimizing system downtime. Remote monitoring capabilities are provided via an active transistor switching output and floating relay contact. The power supply is protected against idling and short circuits, with adjustable output voltage. It operates across a wide frequency range of 45-65 Hz and is suitable for Class I, Division 2 hazardous locations (Groups A, B, C, D). This model has been discontinued and replaced by part number 2904602. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Unit Product Family / Series: QUINT POWER Model Number: QUINT-PS-100-240AC/24DC/20 Mounting Type: DIN Rail Mount Configuration: Enclosed Product Specifications output_voltage: 24 V DC output_current: 20 A output_power: 480 W input_voltage_ac: 100-240 V AC nominal (85-264 V AC operational) input_voltage_dc: 90-350 V DC operational input_current: 5.7-2.5 A frequency: 45-65 Hz number_of_outputs: 1 operation_type: Primary-switched mode number_of_phases: Single-phase output_voltage_adjustable: Yes protection_features: Idling-proof, short-circuit-proof Additional Details Country of Origin*: Thailand Lifecycle Status: Obsolete Certifications / Approvals: UL 508, UL 60950-1, UL ANSI/ISA-12.12.01, CUL, EN 55011, EN 61000-6-2, EN 61558-2-17, EN 50178, DNV GL, ABS Replacement Part Number: 2904602 Ean: 4017918890544 Hazardous Location Rating: Class I, Division 2, Groups A, B, C, D, T3C Operating Temperature: -25 to +70 °C (derating above +60 °C) Maximum Ambient Temperature: 60 °C *Country of origin may vary. Measurements Weight: 2.5 kg

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG