Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2938604

Phoenix Contact 2938604 Power Supply Power Supply, Input 100-240 VAC, Output 24 VDC, 10 A
$ 683.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938604.

Electro Sonic

Datasheet9 pages7 years ago

TodayComponents

TME

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-41.15%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
LTB Date2022-10-31
LTD Date2023-04-30

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-100-24
MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaHWS100-24/A
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaDSP100-24
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2938604 provided by its distributors.

Phoenix Contact 2938604 Power Supply Power Supply, Input 100-240 VAC, Output 24 VDC, 10 A
Phoenix Contact Power Supply, QUINT-PS-100-240AC/24DC/10, 240W, 85V(AC)-264V(AC), 10A, 24V, DIN Rail Mount, 125mm × 85mm × 130mm
The Phoenix Contact QUINT-PS-100-240AC/24DC/10 is a primary switched-mode, single-phase DIN rail power supply designed for industrial automation applications. It converts 100-240 VAC universal input to a regulated 24 VDC output at 10 A, delivering 240 W of power. The unit features SFB (Selective Fuse Breaking) technology for fast circuit breaker tripping, POWER BOOST capability providing up to 1.5 times nominal current for reliable starting of demanding loads, and comprehensive diagnostics through active transistor and floating relay outputs for remote monitoring. With efficiency exceeding 91%, wide operating temperature range, and MTBF over 500,000 hours, this power supply ensures maximum system availability. It includes short-circuit and overload protection, LED status indication, and mounts horizontally on standard NS 35 DIN rail. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Unit Product Family / Series: QUINT POWER Part Number: 2938604 Full Model: QUINT-PS-100-240AC/24DC/10 Product Specifications input_voltage_ac: 85-264 V AC input_voltage_dc: 90-350 V DC nominal_input_range: 100-240 V AC ac_frequency_range: 45-65 Hz output_voltage: 24 V DC output_current: 10 A output_power: 240 W efficiency: >91% no_load_power_dissipation: power_loss_nominal_load: rise_time: inrush_current: mtbf: >500000 h insulation_voltage: 4 kV AC type test, 2 kV AC routine test protection_degree: IP20 protection_class: I with PE connection mains_buffering_time: >50 ms at 120V/230V AC input_fuse: 6.3 A slow-blow internal Additional Details Mounting: DIN rail NS 35, EN 60715 Status Indication: Green LED Parallel Connection: Yes, for redundancy and increased capacity Series Connection: Yes Dc Ok Signal Active: Transistor output, 24 V DC, 40 mA max Dc Ok Signal Floating: Relay contact, 30 V AC/DC, 1 A max Emc Compliance: EMC directive 89/336/EEC Measurements Weight: 1.3 kg Dimensions: 85 mm W x 130 mm H x 125 mm D Operating Temperature: -25°C to 70°C (derating above 60°C) Storage Temperature: -40°C to 85°C Max Humidity: 95% at 25°C, no condensation

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG