TDK-Lambda DSP100-24

AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
$ 95.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP100-24.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+58.84%

CAD Models

Download TDK-Lambda DSP100-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Mean WellPLC-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
Mean WellMDR-100-24
MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellPLC-60-24
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Current, 90 VAC to 264 VAC, PLC-60 Series
XP PowerAHM100PS24
24Vdc 4.16A, 24V Desk Top Power Adaptor, Medical & ITE Certifications, 24 Volts 4.16 Amps

Descriptions

Descriptions of TDK-Lambda DSP100-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
AC/DC CONVERTER, DIN RAIL, 1 O/P, 264VAC, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:100.8W; Output Voltage - Output 1:24VDC; Output Current - Output 1:4.2A; Output Voltage - Output 2:-
PSU, DIN RAIL, 24V, 4.2A, 100W; Voltage, output:24V; Current, output:4.2A; Power rating:100.8W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:90mm; Depth, external:56.8mm; Current, inrush:60A; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:28V; Voltage, output min:24V; Voltage, output ripple and noise pk-pk:50mV; Weight:320g
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 100.8 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 85 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 56.8 / Height mm = 91 / Width mm = 89.9 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-100-24
  • DSP100-24.
  • DSP10024
  • DSP10024.