Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2904374

AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

$ 61.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904374.

IHS

Datasheet12 pages3 years ago

Master Electronics

Newark

TME

Inventory History

3 month trend:
-31.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
Mean WellDR-4505
Din Rail Mount Power Supply, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A Rohs Compliant: Yes
TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
TDK-LambdaDRB50-5-1
TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
Cosel Rail power supply, KHEA90Fseries, 24V DC output, 85 → 264V Communication input
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps

Descriptions

Descriptions of Phoenix Contact 2904374 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Phoenix,Power,UNO-PS/1AC/5DC/25W,Phoenix Rail power supply, UNO-PS/1AC/5DC/25Wseries, 5V DC output, 85 → 264V Communication input
Phoenix Contact Switching Power Supply; UNO-PS/1AC/ 5DC/ 25W; 5VDC OUT; 5A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic; Screw Connection
POWER SUPPLY, AC-DC, 5V, 5A; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 5 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 40 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 84 / MTBF h = 2174000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 22.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG