Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902998

Power Supply; AC-DC; 12V; 2.5A; 85-264V In; Enclosed; DIN Rail; 30W; UNO POWER Series

$ 50.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902998.

Farnell

Datasheet6 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.85%

Supply Chain

Country of OriginVietnam
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Mean WellPLN-30-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 2.5 Amps 30 Watts
Mean WellLPV-35-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
Mean WellDR-15-12
DR-15 Series 15 W Single Output 264 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin

Descriptions

Descriptions of Phoenix Contact 2902998 provided by its distributors.

Power Supply; AC-DC; 12V; 2.5A; 85-264V In; Enclosed; DIN Rail; 30W; UNO POWER Series
Primary-switched power supply unit UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 12 V DC / 2.5 A
Phoenix,Power,UNO-PS/1AC/12DC/30W,Phoenix Rail power supply, UNO-PS/1AC/12DC/30Wseries, 12V DC output, 85 → 264V Communication input
Phoenix Contact Switching Power Supply; UNO-PS/1AC/12DC/30W; 12VDC OUT; 2.5A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic; Screw Connection
AC/DC CONVERTER, 30W, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 87 / MTBF h = 953000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 22.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG