Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2901541

Bidirectional; 2400 MHz transceiver; Wireless trans. of serial & I/O data
$ 644.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2901541.

JRH Electronics

Datasheet16 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.54%

Supply Chain

Country of OriginGermany
Introduction Date2023-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

MicrochipRN42SM-I/RM
Bluetooth 2.1 Class 2 Socket Module With Ceramic On-Board Antenna35 Module 13.4X25.8X2mm Bag
Texas InstrumentsCC3000EM
EVALUATION MODULE WITH 2.4 GHZ ANTENNA WITH 2.5DB PEAK GAIN
Texas InstrumentsCC2430-CC2591EMK
CC2430-CC2591EMK Evaluation Module Kit
Texas InstrumentsCC2430-CC2590EMK
Evaluation Board For CC2430
MicrochipRN42XVP-I/RM
XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 2901541 provided by its distributors.

Bidirectional; 2400 MHz transceiver; Wireless trans. of serial & I/O data
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface, can be extended with I/O modules, RSMA (female) antenna connection, point-to-point, star, and mesh networks up to 250 stations, range of up to 5 km (with a clear line of sight), for worldwide use
Product Type = Wireless Transceiver / Frequency GHz = 2.4 / Emitting Power mW = 100 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Current Consumption mA = 65 / Digital Outputs = 1 / Housing Material = Polyamide / Mounting Type = DIN Rail Mount / Channels = 250 / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG