Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868680

Power Supply, Ac-dc, 48V, 2A, 85-264 Vin, Enclosed, Din Rail, Industrial, 96W, Step, Gen 2
$ 164.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868680.

Electro Sonic

Datasheet6 pages10 years ago

TodayComponents

TME

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.02%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDRB30-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series

Descriptions

Descriptions of Phoenix Contact 2868680 provided by its distributors.

POWER SUPPLY, AC-DC,48V,2A,85-264VIN, ENCLOSED, DIN RAIL, INDUSTRIAL,96W, STEP, GEN 2
Primary-switched power supply, STEP POWER, screw connection, DIN rail mounting, input: 1-phase, output: 48 V DC / 2 A, adjustable from 30 V DC ... 56 V DC, PoE application up to 96 W
Phoenix,Power,STEP-PS/1AC/48DC/2,Phoenix Rail power supply, STEP-PS/1AC/48DC/2series, 48V DC output, 85 → 264V Communication input
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 3.5 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 96 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 90 / MTBF h = 1048000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 55 / Height mm = 90 / Width mm = 90

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG