Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868596

Power Supply; AC-DC; 24V; 0.5A; 100-240V In; Enclosed; DIN; Industrial; 12W; STEP Series
$ 63.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868596.

Newark

Datasheet6 pages8 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
TDK-LambdaDRB30-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
Mean WellPLC-30-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.25 Amps 30 Watts
Mean WellLPV-20-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.84 Amps 20.2 Watts

Descriptions

Descriptions of Phoenix Contact 2868596 provided by its distributors.

Power Supply; AC-DC; 24V; 0.5A; 100-240V In; Enclosed; DIN; Industrial; 12W; STEP Series
Phoenix,Power,STEP-PS/1AC/24DC/0.5,Phoenix Rail power supply, STEP-PS/1AC/24DC/0.5series, 24V DC output, 85 → 264V Communication input
POWER SUPPLY, AC-DC, 24VDC, 0.5A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 24V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 500 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 12 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 20 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 84 / MTBF h = 1567000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG