Mean Well PLC-30-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.25 Amps 30 Watts
$ 29.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLC-30-24.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Peak to Peak Power

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-31.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well PLC-30-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.25 Amps 30 Watts
AC/DC LED Driver, 30 W, 24 VDC, 1.25 A, Constant Current, 90 VAC to 264 VAC, PLC-30 Series
LED Driver (CC, CV) 30W 0.94-1.29A Linear (16.8-26.4Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
Led Driver, Ac-Dc, Cc, 24V, 30W; Power Supply Applications:-; Output Power Max:30W; Output Voltage Max:24V; Output Current:1.25A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Depth:160Mm Rohs Compliant: Yes |Mean Well PLC-30-24
LED Driver Dimensions W x D x H: 46 x 160 x 30 mm Input frequency: 47...63 Hz Operating temperature: -30...50 °C Output voltage: 16.8...24 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...370 VDC Efficiency: 84 % Output current: 1.25 A Power: 30 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC 30-24
  • PLC30-24