Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868554

Power Supply; AC-DC; 12V; 1.5A; 100-240V In; Enclosed; DIN; Industrial; 18W; STEP Series
$ 78.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868554.

Electro Sonic

Datasheet6 pages10 years ago

TME

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-15.01%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDRB30-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellMDR-40-12
MDR-40 Series 40 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Mean WellLPV-35-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts

Descriptions

Descriptions of Phoenix Contact 2868554 provided by its distributors.

Power Supply; AC-DC; 12V; 1.5A; 100-240V In; Enclosed; DIN; Industrial; 18W; STEP Series
Phoenix,Power,STEP-PS/1AC/12DC/1.5/FL,18W 1 1% DINRail installation 43mm*36mm*90mm
Phoenix Contact 2868554 STEP-PS/1AC/FL DIN Rail Power Supply 12V DC 1.5A 18W
Primary-switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/1.5 A
Power Supply DC; Switcher; 120/240VAC Input; 12VDC Output; 18w
AC/DC Power Supply Single-OUT 12V 2.6A 18W
DIN Rail Power Supplies STEP-PS1AC12DC1.5/FL
POWER SUPPLY, AC-DC, 12V, 1.5A;
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.5 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 18 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 75 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 84 / MTBF h = 1800000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 43 / Height mm = 90 / Width mm = 36

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2868554.